This circular connector is a 42-position female receptacle designed for wall mounting with a straight orientation. Featuring a shielded aluminum body and shell plated in cadmium, it offers a robust solution for demanding environments. The copper alloy contacts are gold-plated for superior conductivity and durability, operating across a wide temperature range of -65°C to 175°C. Adhering to MIL-DTL-38999 Series III standards, this environment-resistant component utilizes crimp termination.
Amphenol TVP00RQW-25-17S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RQW-25-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.