The TVP00RS-9-9SA-S35AD connector features gold contact plating and a shielded design. It is rated for operation between -65°C and 200°C. This connector is available in bulk packaging and is designed for through-hole, panel, and flange mounting. It conforms to the MIL-DTL-38999 Series III and Tri-Start HD standards.
Amphenol TVP00RS-9-9SA-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RS-9-9SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.