Amphenol TVP00RW-09-35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-09-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.