
This circular connector features 13 male pin contacts with gold-plated copper alloy contacts, designed for straight, crimp termination. The aluminum shell, size 11, is cadmium plated and offers wall or panel mounting with flanges. Rated for 550V and operating temperatures from -65°C to 175°C, this shielded, environment-resistant receptacle conforms to MIL-DTL-38999 Series III standards.
Amphenol TVP00RW-11-35PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-11-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.