
This is a 13-position male circular connector with a straight orientation and wall mount configuration. Featuring a durable aluminum body with cadmium plating and a green color, it offers a 5A current rating and 500V voltage rating. The copper alloy contacts are gold plated for optimal conductivity, and the connector operates within a temperature range of -65°C to 175°C. Designed to meet MIL-DTL-38999 standards, this Tri-Start Series III connector utilizes crimp termination for 22AWG wire.
Amphenol TVP00RW-11-35PN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-11-35PN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.