Circular connector, receptacle gender, featuring 13 positions and 13 contacts. Constructed with an aluminum body and shell, plated in cadmium, and housing a green color. Contacts are copper alloy with gold plating, designed for crimp termination. Offers straight orientation and panel/wall mounting capabilities, with a shielded design and a wide operating temperature range of -65°C to 175°C.
Amphenol TVP00RW-11-35SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.5mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-11-35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.