Environmentally resistant circular connector, wall mount receptacle with a straight, shielded configuration. Features 6 gold-plated copper alloy crimp contacts within an aluminum shell, plated with cadmium for a green housing. Designed for panel mounting with a maximum operating temperature of 175°C and a minimum of -65°C. Equivalent to MIL-DTL-38999 Series III and Tri-Start TV series.
Amphenol TVP00RW-11-98P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-11-98P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.