The Amphenol TVP00RW-11-98PC-LC is a 6-position shielded circular connector with 6 contacts, designed for panel mount applications. Constructed with a copper alloy contact material and gold plating, this connector features a circular contact shape and crimp contact type. The housing is made of aluminium with a green color and cadmium shell finish. This connector is rated for operation between -65°C and 175°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not RoHS compliant.
Amphenol TVP00RW-11-98PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-11-98PC-LC to view detailed technical specifications.
No datasheet is available for this part.