Amphenol TVP00RW-11-98SA(W52) technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-11-98SA(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.