Amphenol TVP00RW-13-13SN technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-13-13SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.