Circular connector, receptacle gender, with 22 male pin contacts. Features a straight orientation and crimp termination. Constructed with an aluminum body and shell, plated in cadmium, offering a gold contact finish. Rated for 550V and operating temperatures from -65°C to 175°C, this environment-resistant component is shielded and designed for wall mounting. Complies with MIL-DTL-38999 Series III, Tri-Start™ TV standards.
Amphenol TVP00RW-13-35PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-13-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.