This 22-contact circular connector features a flange mount design and a maximum operating temperature range of -65°C to 175°C. The connector is rated for a maximum voltage of 550VDC and a maximum current of 5A. It is suitable for use in a variety of applications where a reliable and durable circular connector is required.
Amphenol TVP00RW-13-35PB-W63 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TVP00RW-13-35PB-W63 to view detailed technical specifications.
No datasheet is available for this part.