Environmentally resistant circular connector, wall mount receptacle with 22 contacts. Features a straight, shielded orientation with crimp termination. Constructed with an aluminum body and shell plated in cadmium, housing a green color. Copper alloy contacts are gold plated, rated for operation between -65°C and 175°C.
Amphenol TVP00RW-13-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.9mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-13-35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.