This circular connector features a 4-contact SKT design with crimp termination and a straight body orientation. It is rated for operation from -65°C to 175°C and can withstand a maximum voltage of 850VDC or 600VAC. The connector is designed for wall mount applications and has a termination method of crimp.
Amphenol TVP00RW-13-4BE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TVP00RW-13-4BE to view detailed technical specifications.
No datasheet is available for this part.