Amphenol TVP00RW-13-98P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-13-98P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.