This 10-position female circular connector features a shielded, aluminium shell with a cadmium finish and 10 copper alloy contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for panel, flange, and wall mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Amphenol TVP00RW-13-98PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-13-98PC to view detailed technical specifications.
No datasheet is available for this part.