General purpose, shielded circular connector with 15 crimp contacts. Features a straight, wall-mount receptacle design with an aluminum body plated in cadmium. Operates across a temperature range of -65°C to 175°C. Equivalent to MIL-DTL-38999 Series III and Tri-Start TV series.
Amphenol TVP00RW-15-15P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31.3mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-15-15P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.