Circular connector, male pin contacts, 37 positions, straight orientation, and crimp termination. Features an aluminum shell with cadmium plating, a green color, and a wall mount design with flanges. Rated for 550V, operating temperature range of -65°C to 175°C, and meets MIL-DTL-38999 Series III specifications. Includes shielded construction and copper alloy contacts with gold plating.
Amphenol TVP00RW-15-35PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-15-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.