Environmentally resistant circular connector, receptacle gender, featuring 37 positions with straight orientation. Constructed with an aluminum body plated in cadmium, it utilizes copper and copper alloy contacts with gold plating. Designed for wall mount applications with flange mounting, this shielded connector operates within a temperature range of -65°C to 175°C and employs crimp termination.
Amphenol TVP00RW-15-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-15-35PC to view detailed technical specifications.
No datasheet is available for this part.
