37-position female circular receptacle connector with straight orientation and wall mount configuration. Features aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 5A current and 500V working voltage. Designed for crimp termination with a 22AWG wire gauge, operating within a temperature range of -55°C to 175°C. Compliant with MIL-DTL-38999 standards, specifically the Tri-Start MIL-DTL-38999 Series III, in shell size 15.
Amphenol TVP00RW-15-35SN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-15-35SN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.