This Amphenol connector features a gold-plated contact and is shielded for electromagnetic interference protection. It is rated for operation between -65°C and 175°C and is available in a bulk packaging. The connector is designed for through-hole, panel, or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is resistant to various environments and has a termination of solder.
Amphenol TVP00RW-15-55SC-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-15-55SC-S35AD to view detailed technical specifications.
No datasheet is available for this part.