Circular connector, receptacle gender, with 55 crimp contacts. Features an aluminum body and shell with cadmium plating, and copper alloy contacts with gold plating. Designed for panel, flange, or wall mounting with a straight orientation. Operates within a temperature range of -65°C to 175°C, offering shielded and environment-resistant capabilities.
Amphenol TVP00RW-17-35P-LC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-17-35P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.