
55-position straight circular connector receptacle with aluminum body and cadmium plating. Features gold-plated copper alloy contacts, a maximum operating temperature of 175°C, and is environment resistant. Designed for wall mount panel installation with flanges, this shielded connector utilizes crimp termination.
Amphenol TVP00RW-17-35SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-17-35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
