Amphenol TVP00RW-17-6PA-LC technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-17-6PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
