Amphenol TVP00RW-19-28SC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Material | Aluminium |
| Mount | Wall |
| Number of Contacts | 28 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-19-28SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.