Amphenol TVP00RW-19-35S-LC technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-19-35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.