
The TVP00RW-19-88SA-LC is a MIL-DTL-38999 Series III, Tri-Start HD circular connector with 88 positions, featuring a shielded design and a maximum operating temperature of 175°C. It has a circular contact shape and a crimp contact type, with a green housing color. The connector is rated for environment resistant applications and is available in bulk packaging. It is suitable for panel and flange mounting and has a cadmium shell finish and an aluminium shell material.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |