The MIL-DTL-38999 Series III, Tri-Start HD 88-Position Shielded Connector from Amphenol features gold contact plating and is rated for operation between -65°C and 175°C. It is designed for through hole, panel, and flanges mounting and is available in bulk packaging. This connector is part of the MIL-DTL-38999 Series III and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |