Environmentally resistant circular connector featuring 27 male copper alloy contacts with gold plating. This straight, wall-mount receptacle offers a panel mount with flanges and a shell size of 21, constructed from cadmium-plated aluminum. Designed for demanding applications, it operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series III standards. The shielded design ensures signal integrity, with crimp termination for secure connections.
Amphenol TVP00RW-21-29PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-21-29PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.