Circular connector featuring 39 positions and 39 contacts for crimp termination. Constructed with an aluminum shell and copper alloy contacts, both plated with cadmium for environmental resistance. Offers a straight orientation and panel/wall mount capability, operating within a temperature range of -65°C to 175°C. This shielded connector is designed for demanding applications.
Amphenol TVP00RW-21-39PA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-21-39PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.