Amphenol TVP00RW-21-41SN-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Positions | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-21-41SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.