This circular connector features a SKT contact gender, 4 number of contacts, and a crimp termination method. It is designed for flange mount applications with a straight body orientation. The operating temperature range is from -65°C to 175°C. The connector has a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 60A.
Amphenol TVP00RW-21-48JDLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 60A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TVP00RW-21-48JDLC to view detailed technical specifications.
No datasheet is available for this part.