Circular connector, wall mount receptacle with a straight orientation. Features a composite shell with cadmium plating and an aluminum body with cadmium plating. Includes four female copper alloy contacts with gold plating. Operating temperature range from -65°C to 175°C, meeting MIL-DTL-38999 specifications.
Amphenol TVP00RW-21-75S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-21-75S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.