This circular receptacle connector features a size 21 aluminum shell with a green housing color and cadmium plating. It offers 19 positions with crimp-style copper alloy contacts plated in gold, designed for straight orientation. Rated for environmental resistance, it operates within a temperature range of -65°C to 175°C and supports panel mounting with flanges. The connector is shielded and terminates via crimp, with a depth of 40.1mm and a length of 32.77mm.
Amphenol TVP00RW-21-79S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 40.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-21-79S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.