The Amphenol TVP00RW-23-151SB-S35AD is a 151-position shielded circular connector with a gold contact plating. It features a tri-start HD series III design and is rated for environment resistant applications. The connector is available in bulk packaging and can be mounted through a hole, on a panel, or on flanges. It operates over a temperature range of -65°C to 175°C.
Amphenol TVP00RW-23-151SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-23-151SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.