The Amphenol TVP00RW-23-151SC-S35AD is a 151-position, shielded, gold-contact-plated, through-hole, panel, and flanges connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a bulk packaging and is rated for environment resistance. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is suitable for use in harsh environments.
Amphenol TVP00RW-23-151SC-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-23-151SC-S35AD to view detailed technical specifications.
No datasheet is available for this part.