Amphenol TVP00RW-23-21S technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Features | Shielded |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-23-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.