
This shielded, environment-resistant circular connector features a straight, receptacle gender and a wall mount configuration. It offers 100 positions with 100 copper alloy contacts, finished with gold plating for superior conductivity. The aluminum body and shell, with a cadmium finish, ensure durability across a wide operating temperature range of -65°C to 175°C. Termination is via crimp, and the connector is designed for panel mounting with flanges.
Amphenol TVP00RW-23-35P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-23-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.