100-position, straight, female circular connector with a wall mount panel flange. Features a copper alloy contact material with gold plating, offering a maximum operating temperature of 175°C and a minimum of -65°C. The aluminum shell is cadmium plated for environmental resistance and shielding. Termination is via crimp.
Amphenol TVP00RW-23-35SA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-23-35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.