55-position, female, straight circular connector featuring a shielded, environment-resistant aluminum shell with cadmium plating. This panel-mount component utilizes copper alloy contacts with gold plating for superior mating performance, operating across a temperature range of -65°C to 175°C. Designed for crimp termination, it offers a secure connection with a depth of 43.3mm and length of 32.77mm.
Amphenol TVP00RW-23-55P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-23-55P to view detailed technical specifications.
No datasheet is available for this part.