Environmentally resistant circular connector featuring 11 female contacts with gold-plated copper alloy construction. This straight, shielded connector utilizes a wall mount panel mount with flanges and a Series III, Tri-Start™ TV aluminum shell. Operating across a temperature range of -65°C to 175°C, it meets MIL-DTL-38999 military standards and employs cadmium plating.
Amphenol TVP00RW-25-11SB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-11SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.