Amphenol TVP00RW-25-17PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-17PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.