
Circular connector, receptacle gender, with 19 positions and 19 contacts. Features straight orientation, aluminum body material with cadmium plating, and gold-plated copper alloy contacts. Designed for wall mount panel installation with a shielded, environment-resistant body. Operating temperature range from -65°C to 175°C. Termination type is crimp.
Amphenol TVP00RW-25-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
