Amphenol TVP00RW-25-20P-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-20P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.