Amphenol TVP00RW-25-20PB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-25-20PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.