24-position female circular connector with straight orientation and a wall mount design. Features gold-plated copper alloy contacts for reliable mating and a cadmium-plated aluminum shell for environmental resistance. Operates within a temperature range of -65°C to 175°C, offering shielded performance. Termination is via crimp, and it is designed for panel mounting with flanges.
Amphenol TVP00RW-25-24SB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-24SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.