Environmentally resistant circular receptacle connector, size 25, featuring 29 crimp-style copper alloy contacts with gold plating. This straight, shielded connector utilizes an aluminum shell with a cadmium finish and green housing, rated for operation between -65°C and 175°C. Designed for panel, flange, or wall mounting, it conforms to MIL-DTL-38999 Series III, Tri-Start™ TV standards.
Amphenol TVP00RW-25-29P-LC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-29P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.