Environmentally resistant circular connector featuring 128 male copper alloy contacts with gold plating, designed for straight termination via crimp. This receptacle offers a panel, flange, or wall mount with a straight orientation and shielded aluminum shell, finished with cadmium plating. Operating across a temperature range of -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards.
Amphenol TVP00RW-25-35PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.