Circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring 37 male pin contacts with gold-plated copper alloy construction. This straight, wall-mount receptacle offers a robust aluminium shell, cadmium plating, and is rated for environmental resistance. Designed for a wide operating temperature range of -65°C to 175°C, it provides shielded performance.
Amphenol TVP00RW-25-37PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.