37-position, female circular connector with straight orientation and wall mount capability. Features gold-plated copper alloy crimp contacts, a cadmium-plated aluminum shell, and a green housing. Designed for environment resistance and meets MIL-DTL-38999 Series III, Tri-Start™ TV specifications. Operating temperature range from -65°C to 175°C.
Amphenol TVP00RW-25-37SA-LC technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 46.4mm |
| Gender | Female |
| Housing Color | Green |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-37SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.